1812Y6300272JET is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥2,599.35600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,261.38600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥765.93200
Datasheet
2700 pF ±5% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y6300272JET

DigiKey Part Number
1812Y6300272JET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y6300272JET
Description
CAP CER 2700PF 630V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y6300272JET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y6300272FATKnowles Syfer01812Y6300272FAT-ND¥2,599.35600Similar
1812Y6300272GATKnowles Syfer01812Y6300272GAT-ND¥1,261.38600Similar
1812Y6300272JATKnowles Syfer01812Y6300272JAT-ND¥765.93200Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥261.08400¥130,542
Manufacturers Standard Package
Unit Price without JCT:¥261.08400
Unit Price with JCT:¥287.19240