1812Y6300272GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
cms-unit-price: ¥552.10200
cms-datasheet
2700 pF ±2% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y6300272GCT

DigiKey Part Number
1812Y6300272GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y6300272GCT
Description
CAP CER 2700PF 630V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±2% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
cms-datasheet
 cms-datasheet
EDA/CAD Models
1812Y6300272GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y6300272FCTKnowles Syfer01812Y6300272FCT-ND¥552.10200Upgrade
Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
500¥273.54200¥136,771
Manufacturers Standard Package
Unit Price without JCT:¥273.54200
Unit Price with JCT:¥300.89620