Upgrade

1812Y6300123KET | |
|---|---|
DigiKey Part Number | 1812Y6300123KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y6300123KET |
Description | CAP CER .012UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y6300123KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y6300123JET | Knowles Syfer | 0 | 1812Y6300123JET-ND | ¥14.70388 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥251.37800 | ¥125,689 |
| Unit Price without JCT: | ¥251.37800 |
|---|---|
| Unit Price with JCT: | ¥276.51580 |


