Upgrade
Similar
Similar
Similar

1812Y5K00151JXT | |
|---|---|
DigiKey Part Number | 1812Y5K00151JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y5K00151JXT |
Description | CAP CER 150PF 5KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 5000V (5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y5K00151JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y6K00151JXT | Knowles Syfer | 0 | 1812Y6K00151JXT-ND | ¥242.47800 | Upgrade |
| 1812Y5K00151FCT | Knowles Syfer | 0 | 1812Y5K00151FCT-ND | ¥626.46000 | Similar |
| 1812Y5K00151GCT | Knowles Syfer | 0 | 1812Y5K00151GCT-ND | ¥309.72600 | Similar |
| 1812Y5K00151JCT | Knowles Syfer | 0 | 1812Y5K00151JCT-ND | ¥230.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥242.47800 | ¥121,239 |
| Unit Price without JCT: | ¥242.47800 |
|---|---|
| Unit Price with JCT: | ¥266.72580 |


