Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1812Y5000184KDT | |
|---|---|
DigiKey Part Number | 1812Y5000184KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y5000184KDT |
Description | CAP CER 0.18UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y5000184KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y5000184JDT | Knowles Syfer | 0 | 1812Y5000184JDT-ND | ¥750.60400 | Upgrade |
| 1812Y5000184JXT | Knowles Syfer | 0 | 1812Y5000184JXT-ND | ¥230.38000 | Upgrade |
| 1812Y6300184JXT | Knowles Syfer | 0 | 1812Y6300184JXT-ND | ¥235.49800 | Upgrade |
| 1812Y6300184KXT | Knowles Syfer | 0 | 1812Y6300184KXT-ND | ¥230.38000 | Upgrade |
| 1812Y5000184KET | Knowles Syfer | 0 | 1812Y5000184KET-ND | ¥568.20600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥636.45400 | ¥318,227 |
| Unit Price without JCT: | ¥636.45400 |
|---|---|
| Unit Price with JCT: | ¥700.09940 |



