Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1812Y5000152GFT | |
|---|---|
DigiKey Part Number | 1812Y5000152GFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y5000152GFT |
Description | CAP CER 1500PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±2% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y5000152GFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y5000152FCT | Knowles Syfer | 0 | 1812Y5000152FCT-ND | ¥480.95400 | Upgrade |
| 1812Y5000152FFT | Knowles Syfer | 0 | 1812Y5000152FFT-ND | ¥1,662.23400 | Upgrade |
| 1812Y6300152FCT | Knowles Syfer | 0 | 1812Y6300152FCT-ND | ¥480.95400 | Upgrade |
| 1812Y6300152GCT | Knowles Syfer | 0 | 1812Y6300152GCT-ND | ¥238.83600 | Upgrade |
| 1812Y5000152GCT | Knowles Syfer | 0 | 1812Y5000152GCT-ND | ¥238.83600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥810.76000 | ¥405,380 |
| Unit Price without JCT: | ¥810.76000 |
|---|---|
| Unit Price with JCT: | ¥891.83600 |


