Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

1812Y5000151KFT | |
|---|---|
DigiKey Part Number | 1812Y5000151KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y5000151KFT |
Description | CAP CER 150PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y5000151KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y5000151FCT | Knowles Syfer | 0 | 1812Y5000151FCT-ND | ¥443.64000 | Upgrade |
| 1812Y5000151FFT | Knowles Syfer | 0 | 1812Y5000151FFT-ND | ¥1,497.65400 | Upgrade |
| 1812Y5000151GCT | Knowles Syfer | 0 | 1812Y5000151GCT-ND | ¥230.38000 | Upgrade |
| 1812Y5000151GFT | Knowles Syfer | 0 | 1812Y5000151GFT-ND | ¥731.40000 | Upgrade |
| 1812Y5000151JCT | Knowles Syfer | 0 | 1812Y5000151JCT-ND | ¥230.38000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥422.82600 | ¥211,413 |
| Unit Price without JCT: | ¥422.82600 |
|---|---|
| Unit Price with JCT: | ¥465.10860 |


