1812Y5000123JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥230.38000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥295.47400
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥230.38000
Datasheet
0.012 µF ±5% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y5000123JDT

DigiKey Part Number
1812Y5000123JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y5000123JDT
Description
CAP CER 0.012UF 500V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y5000123JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y6300123JXTKnowles Syfer01812Y6300123JXT-ND¥230.38000Upgrade
1812Y5000123JETKnowles Syfer01812Y5000123JET-ND¥295.47400Parametric Equivalent
1812Y5000123JXTKnowles Syfer01812Y5000123JXT-ND¥230.38000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥249.56400¥124,782
Manufacturers Standard Package
Unit Price without JCT:¥249.56400
Unit Price with JCT:¥274.52040