1812Y3K00182KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥229.94000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥318.10200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥270.60400
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥212.52800
Datasheet
1800 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y3K00182KXT

DigiKey Part Number
1812Y3K00182KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y3K00182KXT
Description
CAP CER 1800PF 3KV X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y3K00182KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥229.94000¥114,970
Manufacturers Standard Package
Unit Price without JCT:¥229.94000
Unit Price with JCT:¥252.93400