
1812Y3K00152KXT | |
|---|---|
DigiKey Part Number | 1608-1151-2-ND - Tape & Reel (TR) 1608-1151-1-ND - Cut Tape (CT) 1608-1151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y3K00152KXT |
Description | CAP CER 1500PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y3K00152KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥344.00000 | ¥344 |
| 10 | ¥232.50000 | ¥2,325 |
| 50 | ¥187.92000 | ¥9,396 |
| 100 | ¥174.20000 | ¥17,420 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥150.95400 | ¥75,477 |
| 1,000 | ¥143.76200 | ¥143,762 |
| 1,500 | ¥140.16000 | ¥210,240 |
| 2,500 | ¥136.16640 | ¥340,416 |
| 3,500 | ¥133.83171 | ¥468,411 |
| 5,000 | ¥131.58640 | ¥657,932 |
| Unit Price without JCT: | ¥344.00000 |
|---|---|
| Unit Price with JCT: | ¥378.40000 |

