
1812Y3K00152KXR | |
|---|---|
DigiKey Part Number | 1608-1812Y3K00152KXRTR-ND - Tape & Reel (TR) 1608-1812Y3K00152KXRCT-ND - Cut Tape (CT) 1608-1812Y3K00152KXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y3K00152KXR |
Description | CAP CER 1500PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y3K00152KXR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥344.00000 | ¥344 |
| 10 | ¥232.50000 | ¥2,325 |
| 50 | ¥187.92000 | ¥9,396 |
| 100 | ¥174.20000 | ¥17,420 |
| 500 | ¥150.95400 | ¥75,477 |
| 1,000 | ¥143.76200 | ¥143,762 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥137.84100 | ¥275,682 |
| 4,000 | ¥132.96500 | ¥531,860 |
| 6,000 | ¥130.52133 | ¥783,128 |
| 10,000 | ¥127.81300 | ¥1,278,130 |
| Unit Price without JCT: | ¥344.00000 |
|---|---|
| Unit Price with JCT: | ¥378.40000 |

