
1812Y2K50471KCT | |
|---|---|
DigiKey Part Number | 1608-1812Y2K50471KCTTR-ND - Tape & Reel (TR) 1608-1812Y2K50471KCT-ND - Cut Tape (CT) 1608-1812Y2K50471KCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y2K50471KCT |
Description | CAP CER 470PF 2.5KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2K50471KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥489.00000 | ¥489 |
| 10 | ¥338.90000 | ¥3,389 |
| 50 | ¥279.06000 | ¥13,953 |
| 100 | ¥260.58000 | ¥26,058 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥229.32600 | ¥114,663 |
| 1,000 | ¥219.65100 | ¥219,651 |
| 1,500 | ¥214.80467 | ¥322,207 |
| 2,500 | ¥209.43160 | ¥523,579 |
| 3,500 | ¥206.29057 | ¥722,017 |
| 5,000 | ¥203.26820 | ¥1,016,341 |
| Unit Price without JCT: | ¥489.00000 |
|---|---|
| Unit Price with JCT: | ¥537.90000 |

