
1812Y2K50222JXT | |
|---|---|
DigiKey Part Number | 1608-1812Y2K50222JXTTR-ND - Tape & Reel (TR) 1608-1812Y2K50222JXTCT-ND - Cut Tape (CT) 1608-1812Y2K50222JXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y2K50222JXT |
Description | CAP CER 2200PF 2.5KV X7R 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 2500V (2.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2K50222JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥533.00000 | ¥533 |
| 10 | ¥372.40000 | ¥3,724 |
| 50 | ¥308.08000 | ¥15,404 |
| 100 | ¥288.20000 | ¥28,820 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥254.57600 | ¥127,288 |
| 1,000 | ¥244.16300 | ¥244,163 |
| 1,500 | ¥238.94800 | ¥358,422 |
| 2,500 | ¥233.16440 | ¥582,911 |
| 3,500 | ¥229.78343 | ¥804,242 |
| 5,000 | ¥226.52920 | ¥1,132,646 |
| Unit Price without JCT: | ¥533.00000 |
|---|---|
| Unit Price with JCT: | ¥586.30000 |

