1812Y2K50120FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥721.57800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥493.93600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥493.93600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥865.86000
Datasheet
12 pF ±1% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y2K50120FCT

DigiKey Part Number
1812Y2K50120FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y2K50120FCT
Description
CAP CER 12PF 2.5KV C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 pF ±1% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y2K50120FCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥493.93600¥246,968
Manufacturers Standard Package
Unit Price without JCT:¥493.93600
Unit Price with JCT:¥543.32960