
1812Y2K00471KXT | |
|---|---|
DigiKey Part Number | 1608-1812Y2K00471KXTTR-ND - Tape & Reel (TR) 1608-1812Y2K00471KXTCT-ND - Cut Tape (CT) 1608-1812Y2K00471KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y2K00471KXT |
Description | CAP CER 470PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2K00471KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥512.00000 | ¥512 |
| 10 | ¥355.60000 | ¥3,556 |
| 50 | ¥293.52000 | ¥14,676 |
| 100 | ¥274.34000 | ¥27,434 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥157.58400 | ¥78,792 |
| 1,000 | ¥150.16700 | ¥150,167 |
| 1,500 | ¥146.45267 | ¥219,679 |
| 2,500 | ¥142.33480 | ¥355,837 |
| 3,500 | ¥139.92743 | ¥489,746 |
| 5,000 | ¥137.61140 | ¥688,057 |
| Unit Price without JCT: | ¥512.00000 |
|---|---|
| Unit Price with JCT: | ¥563.20000 |

