Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1812Y2K00471JXT | |
|---|---|
DigiKey Part Number | 1812Y2K00471JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y2K00471JXT |
Description | CAP CER 470PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2K00471JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y2K50471JXT | Knowles Syfer | 0 | 1812Y2K50471JXT-ND | ¥239.71200 | Upgrade |
| 1812Y3K00471JXT | Knowles Syfer | 0 | 1812Y3K00471JXT-ND | ¥230.38000 | Upgrade |
| 1812Y4K00471JXT | Knowles Syfer | 0 | 1812Y4K00471JXT-ND | ¥230.38000 | Upgrade |
| 1812Y5K00471JXT | Knowles Syfer | 0 | 1812Y5K00471JXT-ND | ¥279.26200 | Upgrade |
| 1812Y6K00471JXT | Knowles Syfer | 0 | 1812Y6K00471JXT-ND | ¥313.77800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥239.71200 | ¥119,856 |
| Unit Price without JCT: | ¥239.71200 |
|---|---|
| Unit Price with JCT: | ¥263.68320 |


