Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1812Y2500821GCT | |
|---|---|
DigiKey Part Number | 1812Y2500821GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y2500821GCT |
Description | CAP CER 820PF 250V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±2% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2500821GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y2500821FCT | Knowles Syfer | 0 | 1812Y2500821FCT-ND | ¥533.10400 | Upgrade |
| 1812Y2500821FFT | Knowles Syfer | 0 | 1812Y2500821FFT-ND | ¥1,460.26200 | Upgrade |
| 1812Y5000821FCT | Knowles Syfer | 0 | 1812Y5000821FCT-ND | ¥533.10400 | Upgrade |
| 1812Y5000821FFT | Knowles Syfer | 0 | 1812Y5000821FFT-ND | ¥1,460.26200 | Upgrade |
| 1812Y5000821GCT | Knowles Syfer | 0 | 1812Y5000821GCT-ND | ¥264.23800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥264.23800 | ¥132,119 |
| Unit Price without JCT: | ¥264.23800 |
|---|---|
| Unit Price with JCT: | ¥290.66180 |


