1812Y2500682KFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥560.28400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,418.54000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥277.52600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥693.26000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥230.38000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥423.42000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥664.85200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,540.68200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥328.44600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,233.21400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥230.38000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥748.95200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥230.38000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥708.84800
Datasheet
6800 pF ±10% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y2500682KFT

DigiKey Part Number
1812Y2500682KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y2500682KFT
Description
CAP CER 6800PF 250V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y2500682KFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y2500682FCTKnowles Syfer01812Y2500682FCT-ND¥560.28400Upgrade
1812Y2500682FFTKnowles Syfer01812Y2500682FFT-ND¥1,418.54000Upgrade
1812Y2500682GCTKnowles Syfer01812Y2500682GCT-ND¥277.52600Upgrade
1812Y2500682GFTKnowles Syfer01812Y2500682GFT-ND¥693.26000Upgrade
1812Y2500682JCTKnowles Syfer01812Y2500682JCT-ND¥230.38000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥400.99600¥200,498
Manufacturers Standard Package
Unit Price without JCT:¥400.99600
Unit Price with JCT:¥441.09560