Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

1812Y2500222JFT | |
|---|---|
DigiKey Part Number | 1812Y2500222JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y2500222JFT |
Description | CAP CER 2200PF 250V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2500222JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y2500222FCT | Knowles Syfer | 0 | 1812Y2500222FCT-ND | ¥486.00600 | Upgrade |
| 1812Y2500222FFT | Knowles Syfer | 0 | 1812Y2500222FFT-ND | ¥1,655.42200 | Upgrade |
| 1812Y2500222GCT | Knowles Syfer | 0 | 1812Y2500222GCT-ND | ¥241.29400 | Upgrade |
| 1812Y2500222GFT | Knowles Syfer | 0 | 1812Y2500222GFT-ND | ¥807.47200 | Upgrade |
| 1812Y5000222FCT | Knowles Syfer | 0 | 1812Y5000222FCT-ND | ¥486.00600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥492.39400 | ¥246,197 |
| Unit Price without JCT: | ¥492.39400 |
|---|---|
| Unit Price with JCT: | ¥541.63340 |


