1812Y2000271JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,508.78000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥736.77800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,508.78000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥736.77800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥449.71400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,508.78000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥736.77800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥449.71400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥261.08400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥261.08400
Datasheet
270 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y2000271JAT

DigiKey Part Number
1812Y2000271JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y2000271JAT
Description
CAP CER 270PF 200V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y2000271JAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y2000271FATKnowles Syfer01812Y2000271FAT-ND¥1,508.78000Upgrade
1812Y2000271GATKnowles Syfer01812Y2000271GAT-ND¥736.77800Upgrade
1812Y5000271FATKnowles Syfer01812Y5000271FAT-ND¥1,508.78000Upgrade
1812Y5000271GATKnowles Syfer01812Y5000271GAT-ND¥736.77800Upgrade
1812Y5000271JATKnowles Syfer01812Y5000271JAT-ND¥449.71400Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥449.71400¥224,857
Manufacturers Standard Package
Unit Price without JCT:¥449.71400
Unit Price with JCT:¥494.68540