Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812Y2000154MET | |
|---|---|
DigiKey Part Number | 1812Y2000154MET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y2000154MET |
Description | CAP CER 0.15UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2000154MET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y2000154JET | Knowles Syfer | 0 | 1812Y2000154JET-ND | ¥913.83200 | Upgrade |
| 1812Y2000154KET | Knowles Syfer | 0 | 1812Y2000154KET-ND | ¥774.37600 | Upgrade |
| 1812Y5000154JET | Knowles Syfer | 0 | 1812Y5000154JET-ND | ¥913.83200 | Upgrade |
| 1812Y5000154KET | Knowles Syfer | 0 | 1812Y5000154KET-ND | ¥774.37600 | Upgrade |
| 1812Y5000154MET | Knowles Syfer | 0 | 1812Y5000154MET-ND | ¥750.02600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥750.02600 | ¥375,013 |
| Unit Price without JCT: | ¥750.02600 |
|---|---|
| Unit Price with JCT: | ¥825.02860 |


