Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

1812Y2000123JFT | |
|---|---|
DigiKey Part Number | 1812Y2000123JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y2000123JFT |
Description | CAP CER 0.012UF 200V C0G 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2000123JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y2000123FCT | Knowles Syfer | 0 | 1812Y2000123FCT-ND | ¥1,016.65800 | Upgrade |
| 1812Y2000123FFT | Knowles Syfer | 0 | 1812Y2000123FFT-ND | ¥1,971.71200 | Upgrade |
| 1812Y2000123GCT | Knowles Syfer | 0 | 1812Y2000123GCT-ND | ¥499.09600 | Upgrade |
| 1812Y2000123GFT | Knowles Syfer | 0 | 1812Y2000123GFT-ND | ¥959.77600 | Upgrade |
| 1812Y2500123FCT | Knowles Syfer | 0 | 1812Y2500123FCT-ND | ¥1,016.65800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥584.26600 | ¥292,133 |
| Unit Price without JCT: | ¥584.26600 |
|---|---|
| Unit Price with JCT: | ¥642.69260 |


