Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1812Y1K20152KCT | |
|---|---|
DigiKey Part Number | 1812Y1K20152KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y1K20152KCT |
Description | CAP CER 1500PF 1.2KV C0G 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1K20152KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y1K20152FCT | Knowles Syfer | 0 | 1812Y1K20152FCT-ND | ¥628.14800 | Upgrade |
| 1812Y1K20152GCT | Knowles Syfer | 0 | 1812Y1K20152GCT-ND | ¥310.56400 | Upgrade |
| 1812Y1K20152JCT | Knowles Syfer | 0 | 1812Y1K20152JCT-ND | ¥230.38000 | Upgrade |
| 1812Y1K50152FCT | Knowles Syfer | 0 | 1812Y1K50152FCT-ND | ¥628.14800 | Upgrade |
| 1812Y1K50152GCT | Knowles Syfer | 0 | 1812Y1K50152GCT-ND | ¥310.56400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥230.38000 | ¥115,190 |
| Unit Price without JCT: | ¥230.38000 |
|---|---|
| Unit Price with JCT: | ¥253.41800 |


