Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1812Y1K00561FCT | |
|---|---|
DigiKey Part Number | 1812Y1K00561FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y1K00561FCT |
Description | CAP CER 560PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1K00561FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y1K20561FCT | Knowles Syfer | 0 | 1812Y1K20561FCT-ND | ¥455.85400 | Upgrade |
| 1812Y1K50561FCT | Knowles Syfer | 0 | 1812Y1K50561FCT-ND | ¥455.85400 | Upgrade |
| 1812Y2K00561FCT | Knowles Syfer | 0 | 1812Y2K00561FCT-ND | ¥581.13400 | Upgrade |
| 1812Y2K50561FCT | Knowles Syfer | 0 | 1812Y2K50561FCT-ND | ¥609.75400 | Upgrade |
| 1812Y1K00561FFT | Knowles Syfer | 0 | 1812Y1K00561FFT-ND | ¥1,372.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥455.85400 | ¥227,927 |
| Unit Price without JCT: | ¥455.85400 |
|---|---|
| Unit Price with JCT: | ¥501.43940 |


