Similar
Similar
Similar

1812Y1K00332JET | |
|---|---|
DigiKey Part Number | 1812Y1K00332JET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y1K00332JET |
Description | CAP CER 3300PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1K00332JET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y1K00332FAT | Knowles Syfer | 0 | 1812Y1K00332FAT-ND | ¥2,915.97600 | Similar |
| 1812Y1K00332GAT | Knowles Syfer | 0 | 1812Y1K00332GAT-ND | ¥1,413.28200 | Similar |
| 1812Y1K00332JAT | Knowles Syfer | 0 | 1812Y1K00332JAT-ND | ¥857.32400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥292.15800 | ¥146,079 |
| Unit Price without JCT: | ¥292.15800 |
|---|---|
| Unit Price with JCT: | ¥321.37380 |


