Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

1812Y1K00272JFT | |
|---|---|
DigiKey Part Number | 1812Y1K00272JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y1K00272JFT |
Description | CAP CER 2700PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1K00272JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y1K00272FCT | Knowles Syfer | 0 | 1812Y1K00272FCT-ND | ¥555.44800 | Upgrade |
| 1812Y1K00272FFT | Knowles Syfer | 0 | 1812Y1K00272FFT-ND | ¥2,349.66400 | Upgrade |
| 1812Y1K00272GCT | Knowles Syfer | 0 | 1812Y1K00272GCT-ND | ¥275.18400 | Upgrade |
| 1812Y1K00272GFT | Knowles Syfer | 0 | 1812Y1K00272GFT-ND | ¥1,141.48600 | Upgrade |
| 1812Y1K00272JDT | Knowles Syfer | 0 | 1812Y1K00272JDT-ND | ¥371.45200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥693.73200 | ¥346,866 |
| Unit Price without JCT: | ¥693.73200 |
|---|---|
| Unit Price with JCT: | ¥763.10520 |


