Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1812Y1K00182GCT | |
|---|---|
DigiKey Part Number | 1812Y1K00182GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y1K00182GCT |
Description | CAP CER 1800PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1K00182GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y1K00182FCT | Knowles Syfer | 0 | 1812Y1K00182FCT-ND | ¥524.16000 | Upgrade |
| 1812Y1K00182FFT | Knowles Syfer | 0 | 1812Y1K00182FFT-ND | ¥1,878.21600 | Upgrade |
| 1812Y1K20182FCT | Knowles Syfer | 0 | 1812Y1K20182FCT-ND | ¥638.05200 | Upgrade |
| 1812Y1K20182GCT | Knowles Syfer | 0 | 1812Y1K20182GCT-ND | ¥315.40600 | Upgrade |
| 1812Y1K00182GFT | Knowles Syfer | 0 | 1812Y1K00182GFT-ND | ¥914.77800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥259.93400 | ¥129,967 |
| Unit Price without JCT: | ¥259.93400 |
|---|---|
| Unit Price with JCT: | ¥285.92740 |


