Upgrade
Upgrade

1812Y1K00153MET | |
|---|---|
DigiKey Part Number | 1812Y1K00153MET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y1K00153MET |
Description | CAP CER .015UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1K00153MET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y1K00153JET | Knowles Syfer | 0 | 1812Y1K00153JET-ND | ¥454.48200 | Upgrade |
| 1812Y1K00153KET | Knowles Syfer | 0 | 1812Y1K00153KET-ND | ¥386.05600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥374.08000 | ¥187,040 |
| Unit Price without JCT: | ¥374.08000 |
|---|---|
| Unit Price with JCT: | ¥411.48800 |


