Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812Y1000820KFT | |
|---|---|
DigiKey Part Number | 1812Y1000820KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y1000820KFT |
Description | CAP CER 82PF 100V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±10% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1000820KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y1000820FCT | Knowles Syfer | 0 | 1812Y1000820FCT-ND | ¥9.50466 | Upgrade |
| 1812Y1000820FFT | Knowles Syfer | 0 | 1812Y1000820FFT-ND | ¥11.96860 | Upgrade |
| 1812Y1000820GCT | Knowles Syfer | 0 | 1812Y1000820GCT-ND | ¥4.63894 | Upgrade |
| 1812Y1000820GFT | Knowles Syfer | 0 | 1812Y1000820GFT-ND | ¥5.82514 | Upgrade |
| 1812Y1000820JCT | Knowles Syfer | 0 | 1812Y1000820JCT-ND | ¥2.82998 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥557.86600 | ¥278,933 |
| Unit Price without JCT: | ¥557.86600 |
|---|---|
| Unit Price with JCT: | ¥613.65260 |


