Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812Y1000271GAT | |
|---|---|
DigiKey Part Number | 1812Y1000271GAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y1000271GAT |
Description | CAP CER 270PF 100V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1000271GAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±2% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y1000271FAT | Knowles Syfer | 0 | 1812Y1000271FAT-ND | ¥1,508.78000 | Upgrade |
| 1812Y2000271FAT | Knowles Syfer | 0 | 1812Y2000271FAT-ND | ¥1,508.78000 | Upgrade |
| 1812Y2000271GAT | Knowles Syfer | 0 | 1812Y2000271GAT-ND | ¥736.77800 | Upgrade |
| 1812Y5000271FAT | Knowles Syfer | 0 | 1812Y5000271FAT-ND | ¥1,508.78000 | Upgrade |
| 1812Y5000271GAT | Knowles Syfer | 0 | 1812Y5000271GAT-ND | ¥736.77800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥736.77800 | ¥368,389 |
| Unit Price without JCT: | ¥736.77800 |
|---|---|
| Unit Price with JCT: | ¥810.45580 |


