1812Y1000123KAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥3,024.39800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,465.28600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥888.62800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥3,024.39800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,465.28600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥888.62800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥840.85000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥295.47400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥251.37800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥295.47400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥251.37800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥295.47400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥251.37800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥295.47400
Datasheet
0.012 µF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y1000123KAT

DigiKey Part Number
1812Y1000123KAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y1000123KAT
Description
CAP CER .012UF 100V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y1000123KAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥840.85000¥420,425
Manufacturers Standard Package
Unit Price without JCT:¥840.85000
Unit Price with JCT:¥924.93500