Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812Y0630680KFT | |
|---|---|
DigiKey Part Number | 1812Y0630680KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y0630680KFT |
Description | CAP CER 68PF 63V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 63V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0630680KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y0630680FCT | Knowles Syfer | 0 | 1812Y0630680FCT-ND | ¥1,442.88600 | Upgrade |
| 1812Y0630680FFT | Knowles Syfer | 0 | 1812Y0630680FFT-ND | ¥1,816.35600 | Upgrade |
| 1812Y0630680GCT | Knowles Syfer | 0 | 1812Y0630680GCT-ND | ¥705.00200 | Upgrade |
| 1812Y0630680GFT | Knowles Syfer | 0 | 1812Y0630680GFT-ND | ¥884.99800 | Upgrade |
| 1812Y0630680JCT | Knowles Syfer | 0 | 1812Y0630680JCT-ND | ¥430.51800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥510.46600 | ¥255,233 |
| Unit Price without JCT: | ¥510.46600 |
|---|---|
| Unit Price with JCT: | ¥561.51260 |


