Upgrade
Upgrade

1812Y0630225KXT | |
|---|---|
DigiKey Part Number | 1812Y0630225KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y0630225KXT |
Description | CAP CER 2.2UF 63V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 63V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0630225KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y0630225JXT | Knowles Syfer | 0 | 1812Y0630225JXT-ND | ¥1,391.29600 | Upgrade |
| C1812X225K1RACTU | KEMET | 136 | 399-16352-1-ND | ¥244.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,177.49200 | ¥588,746 |
| Unit Price without JCT: | ¥1,177.49200 |
|---|---|
| Unit Price with JCT: | ¥1,295.24120 |



