Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1812Y0630101JFT | |
|---|---|
DigiKey Part Number | 1812Y0630101JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y0630101JFT |
Description | CAP CER 100PF 63V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 63V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0630101JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y0630101FCT | Knowles Syfer | 0 | 1812Y0630101FCT-ND | ¥1,261.05600 | Upgrade |
| 1812Y0630101FFT | Knowles Syfer | 0 | 1812Y0630101FFT-ND | ¥1,586.69000 | Upgrade |
| 1812Y0630101GCT | Knowles Syfer | 0 | 1812Y0630101GCT-ND | ¥617.24400 | Upgrade |
| 1812Y0630101GFT | Knowles Syfer | 0 | 1812Y0630101GFT-ND | ¥774.37600 | Upgrade |
| 1812Y1000101FCT | Knowles Syfer | 0 | 1812Y1000101FCT-ND | ¥436.09800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥472.37600 | ¥236,188 |
| Unit Price without JCT: | ¥472.37600 |
|---|---|
| Unit Price with JCT: | ¥519.61360 |


