Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1812Y0500822FFT | |
|---|---|
DigiKey Part Number | 1812Y0500822FFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y0500822FFT |
Description | CAP CER 8200PF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±1% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0500822FFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y0630822FCT | Knowles Syfer | 0 | 1812Y0630822FCT-ND | ¥512.75600 | Upgrade |
| 1812Y0630822FFT | Knowles Syfer | 0 | 1812Y0630822FFT-ND | ¥1,120.72000 | Upgrade |
| 1812Y1000822FCT | Knowles Syfer | 0 | 1812Y1000822FCT-ND | ¥512.75600 | Upgrade |
| 1812Y1000822FFT | Knowles Syfer | 0 | 1812Y1000822FFT-ND | ¥1,282.07200 | Upgrade |
| 1812Y2000822FCT | Knowles Syfer | 0 | 1812Y2000822FCT-ND | ¥572.33400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,120.72000 | ¥560,360 |
| Unit Price without JCT: | ¥1,120.72000 |
|---|---|
| Unit Price with JCT: | ¥1,232.79200 |


