


1812Y0500474MSTE03 | |
|---|---|
DigiKey Part Number | 1608-1812Y0500474MSTE03TR-ND - Tape & Reel (TR) 1608-1812Y0500474MSTE03CT-ND - Cut Tape (CT) 1608-1812Y0500474MSTE03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y0500474MSTE03 |
Description | 1812 50VDC 470NF 20% X7R(2R1) AE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R (2R1) 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,118.00000 | ¥1,118 |
| 10 | ¥823.30000 | ¥8,233 |
| 50 | ¥705.66000 | ¥35,283 |
| 100 | ¥669.26000 | ¥66,926 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥607.68000 | ¥303,840 |
| 1,000 | ¥588.59800 | ¥588,598 |
| 1,500 | ¥579.03933 | ¥868,559 |
| 2,500 | ¥568.44040 | ¥1,421,101 |
| Unit Price without JCT: | ¥1,118.00000 |
|---|---|
| Unit Price with JCT: | ¥1,229.80000 |



