Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1812Y0500473KCT | |
|---|---|
DigiKey Part Number | 1812Y0500473KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y0500473KCT |
Description | CAP CER 0.047UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0500473KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y0500473FCT | Knowles Syfer | 0 | 1812Y0500473FCT-ND | ¥2,057.89600 | Upgrade |
| 1812Y0500473GCT | Knowles Syfer | 0 | 1812Y0500473GCT-ND | ¥1,001.19200 | Upgrade |
| 1812Y0500473JCT | Knowles Syfer | 0 | 1812Y0500473JCT-ND | ¥609.26000 | Upgrade |
| 1812Y0630473FCT | Knowles Syfer | 0 | 1812Y0630473FCT-ND | ¥2,057.89600 | Upgrade |
| 1812Y0630473GCT | Knowles Syfer | 0 | 1812Y0630473GCT-ND | ¥1,001.19200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥576.73800 | ¥288,369 |
| Unit Price without JCT: | ¥576.73800 |
|---|---|
| Unit Price with JCT: | ¥634.41180 |


