Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812Y0500394MET | |
|---|---|
DigiKey Part Number | 1812Y0500394MET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y0500394MET |
Description | CAP CER 0.39UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0500394MET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y0500394JET | Knowles Syfer | 0 | 1812Y0500394JET-ND | ¥572.22400 | Upgrade |
| 1812Y0500394KET | Knowles Syfer | 0 | 1812Y0500394KET-ND | ¥485.64400 | Upgrade |
| 1812Y0630394JET | Knowles Syfer | 0 | 1812Y0630394JET-ND | ¥572.22400 | Upgrade |
| 1812Y0630394KET | Knowles Syfer | 0 | 1812Y0630394KET-ND | ¥485.64400 | Upgrade |
| 1812Y0630394MET | Knowles Syfer | 0 | 1812Y0630394MET-ND | ¥470.53200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥470.53200 | ¥235,266 |
| Unit Price without JCT: | ¥470.53200 |
|---|---|
| Unit Price with JCT: | ¥517.58520 |


