Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812Y0500390JFT | |
|---|---|
DigiKey Part Number | 1812Y0500390JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y0500390JFT |
Description | CAP CER 39PF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0500390JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y0500390FCT | Knowles Syfer | 0 | 1812Y0500390FCT-ND | ¥802.13400 | Upgrade |
| 1812Y0500390FFT | Knowles Syfer | 0 | 1812Y0500390FFT-ND | ¥1,007.49400 | Upgrade |
| 1812Y0500390GCT | Knowles Syfer | 0 | 1812Y0500390GCT-ND | ¥395.11600 | Upgrade |
| 1812Y0500390GFT | Knowles Syfer | 0 | 1812Y0500390GFT-ND | ¥494.59800 | Upgrade |
| 1812Y0630390FCT | Knowles Syfer | 0 | 1812Y0630390FCT-ND | ¥802.13400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥303.18000 | ¥151,590 |
| Unit Price without JCT: | ¥303.18000 |
|---|---|
| Unit Price with JCT: | ¥333.49800 |


