1812Y0500333JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥254.35000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥230.38000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥254.35000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥230.38000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥254.35000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥230.38000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,825.39600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥2,299.74200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥889.35600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,117.47200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥541.81800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥679.27600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,825.39600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥2,299.74200
Datasheet
0.033 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y0500333JXT

DigiKey Part Number
1812Y0500333JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y0500333JXT
Description
CAP CER 0.033UF 50V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y0500333JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y0630333JDTKnowles Syfer01812Y0630333JDT-ND¥254.35000Upgrade
1812Y0630333JXTKnowles Syfer01812Y0630333JXT-ND¥230.38000Upgrade
1812Y1000333JDTKnowles Syfer01812Y1000333JDT-ND¥254.35000Upgrade
1812Y1000333JXTKnowles Syfer01812Y1000333JXT-ND¥230.38000Upgrade
1812Y2000333JDTKnowles Syfer01812Y2000333JDT-ND¥254.35000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥230.38000¥115,190
Manufacturers Standard Package
Unit Price without JCT:¥230.38000
Unit Price with JCT:¥253.41800