Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

1812Y0500333JAT | |
|---|---|
DigiKey Part Number | 1812Y0500333JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y0500333JAT |
Description | CAP CER 0.033UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0500333JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y0500333FAT | Knowles Syfer | 0 | 1812Y0500333FAT-ND | ¥2,779.69400 | Upgrade |
| 1812Y0500333GAT | Knowles Syfer | 0 | 1812Y0500333GAT-ND | ¥1,347.91800 | Upgrade |
| 1812Y0630333FAT | Knowles Syfer | 0 | 1812Y0630333FAT-ND | ¥2,779.69400 | Upgrade |
| 1812Y0630333GAT | Knowles Syfer | 0 | 1812Y0630333GAT-ND | ¥1,347.91800 | Upgrade |
| 1812Y0630333JAT | Knowles Syfer | 0 | 1812Y0630333JAT-ND | ¥818.02600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥818.02600 | ¥409,013 |
| Unit Price without JCT: | ¥818.02600 |
|---|---|
| Unit Price with JCT: | ¥899.82860 |


