Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1812Y0250334JDT | |
|---|---|
DigiKey Part Number | 1812Y0250334JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y0250334JDT |
Description | CAP CER 0.33UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0250334JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y0500334JDT | Knowles Syfer | 0 | 1812Y0500334JDT-ND | ¥486.32200 | Upgrade |
| 1812Y0500334JXT | Knowles Syfer | 0 | 1812Y0500334JXT-ND | ¥230.38000 | Upgrade |
| 1812Y0630334JDT | Knowles Syfer | 0 | 1812Y0630334JDT-ND | ¥486.32200 | Upgrade |
| 1812Y0630334JXT | Knowles Syfer | 0 | 1812Y0630334JXT-ND | ¥230.38000 | Upgrade |
| 1812Y1000334JDT | Knowles Syfer | 0 | 1812Y1000334JDT-ND | ¥605.36800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥486.32200 | ¥243,161 |
| Unit Price without JCT: | ¥486.32200 |
|---|---|
| Unit Price with JCT: | ¥534.95420 |


