Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1812Y0250125JDT | |
|---|---|
DigiKey Part Number | 1812Y0250125JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y0250125JDT |
Description | CAP CER 1.2UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±5% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0250125JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y0500125JDT | Knowles Syfer | 0 | 1812Y0500125JDT-ND | ¥1,068.20400 | Upgrade |
| 1812Y0500125JXT | Knowles Syfer | 0 | 1812Y0500125JXT-ND | ¥850.24800 | Upgrade |
| 1812Y0630125JDT | Knowles Syfer | 0 | 1812Y0630125JDT-ND | ¥1,068.20400 | Upgrade |
| 1812Y0630125JXT | Knowles Syfer | 0 | 1812Y0630125JXT-ND | ¥850.24800 | Upgrade |
| 1812Y1000125JXT | Knowles Syfer | 0 | 1812Y1000125JXT-ND | ¥1,255.68600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,137.82200 | ¥568,911 |
| Unit Price without JCT: | ¥1,137.82200 |
|---|---|
| Unit Price with JCT: | ¥1,251.60420 |


