Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1812Y0250124JCT | |
|---|---|
DigiKey Part Number | 1812Y0250124JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y0250124JCT |
Description | CAP CER 0.12UF 25V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 25V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0250124JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y0250124FCT | Knowles Syfer | 0 | 1812Y0250124FCT-ND | ¥2,990.10400 | Upgrade |
| 1812Y0250124GCT | Knowles Syfer | 0 | 1812Y0250124GCT-ND | ¥1,448.87000 | Upgrade |
| 1812Y0250124JDT | Knowles Syfer | 0 | 1812Y0250124JDT-ND | ¥389.87400 | Similar |
| 1812Y0250124JXT | Knowles Syfer | 0 | 1812Y0250124JXT-ND | ¥230.38000 | Similar |
| 1812Y0500124JDT | Knowles Syfer | 0 | 1812Y0500124JDT-ND | ¥389.87400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥878.72600 | ¥439,363 |
| Unit Price without JCT: | ¥878.72600 |
|---|---|
| Unit Price with JCT: | ¥966.59860 |


