1812Y0160473GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,924.24000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,424.63800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,924.24000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,424.63800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥936.92800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,177.49200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,057.89600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,001.19200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,057.89600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,001.19200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥3,037.31200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,471.49800
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,177.49200
Datasheet
0.047 µF ±2% 16V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y0160473GCT

DigiKey Part Number
1812Y0160473GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y0160473GCT
Description
CAP CER 0.047UF 16V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±2% 16V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y0160473GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y0160473FCTKnowles Syfer01812Y0160473FCT-ND¥1,924.24000Upgrade
1812Y0160473FFTKnowles Syfer01812Y0160473FFT-ND¥2,424.63800Upgrade
1812Y0250473FCTKnowles Syfer01812Y0250473FCT-ND¥1,924.24000Upgrade
1812Y0250473FFTKnowles Syfer01812Y0250473FFT-ND¥2,424.63800Upgrade
1812Y0250473GCTKnowles Syfer01812Y0250473GCT-ND¥936.92800Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥936.92800¥468,464
Manufacturers Standard Package
Unit Price without JCT:¥936.92800
Unit Price with JCT:¥1,030.62080