MFR Recommended

1812JA250180FCTPY2 | |
|---|---|
DigiKey Part Number | 1812JA250180FCTPY2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812JA250180FCTPY2 |
Description | CAP CER 18PF 250V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 250V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812JA250180FCTPY2 Models |
Category | Features High Voltage |
Mfr | Ratings X1 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±1% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812JA250180FGTSYX | Knowles Syfer | 0 | 1608-1812JA250180FGTSYXTR-ND | ¥534.21400 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥982.89400 | ¥491,447 |
| Unit Price without JCT: | ¥982.89400 |
|---|---|
| Unit Price with JCT: | ¥1,081.18340 |


