Upgrade
Upgrade

1812J6K00100JCT | |
|---|---|
DigiKey Part Number | 1812J6K00100JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J6K00100JCT |
Description | CAP CER 10PF 6KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 6000V (6kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J6K00100JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J6K00100FCT | Knowles Syfer | 0 | 1812J6K00100FCT-ND | ¥844.52800 | Upgrade |
| 1812J6K00100GCT | Knowles Syfer | 0 | 1812J6K00100GCT-ND | ¥415.68000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥255.31800 | ¥127,659 |
| Unit Price without JCT: | ¥255.31800 |
|---|---|
| Unit Price with JCT: | ¥280.84980 |


