1812J5K00680KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥423.16800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥230.38000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥230.38000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,414.21200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,172.46000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥712.42400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥674.28400
Datasheet
68 pF ±10% 5000V (5kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J5K00680KCT

DigiKey Part Number
1812J5K00680KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J5K00680KCT
Description
CAP CER 68PF 5KV C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 pF ±10% 5000V (5kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J5K00680KCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥230.38000¥115,190
Manufacturers Standard Package
Unit Price without JCT:¥230.38000
Unit Price with JCT:¥253.41800