Upgrade
Upgrade
Upgrade
Similar
Similar

1812J5000821KFT | |
|---|---|
DigiKey Part Number | 1812J5000821KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J5000821KFT |
Description | CAP CER 820PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J5000821KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J5000821FFT | Knowles Syfer | 0 | 1812J5000821FFT-ND | ¥1,457.09200 | Upgrade |
| 1812J5000821GFT | Knowles Syfer | 0 | 1812J5000821GFT-ND | ¥711.86200 | Upgrade |
| 1812J5000821JFT | Knowles Syfer | 0 | 1812J5000821JFT-ND | ¥434.63600 | Upgrade |
| 1812J5000821JDT | Knowles Syfer | 0 | 1812J5000821JDT-ND | ¥303.50400 | Similar |
| 1812J5000821KDT | Knowles Syfer | 0 | 1812J5000821KDT-ND | ¥258.21200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥411.62200 | ¥205,811 |
| Unit Price without JCT: | ¥411.62200 |
|---|---|
| Unit Price with JCT: | ¥452.78420 |


