
1812J5000560KAT | |
---|---|
DigiKey Part Number | 1812J5000560KAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J5000560KAT |
Description | CAP CER 56PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J5000560KAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥237.47800 | ¥118,739 |
Unit Price without JCT: | ¥237.47800 |
---|---|
Unit Price with JCT: | ¥261.22580 |